RS Better World

Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT

Subtotal (1 unit)*

$47.88

(exc. GST)

$52.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0681
Mfr. Part No.:
LVS03923
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

150mm

For Use With

PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle

Width

300mm

Material

Polyester

Height

150mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate is specifically designed for Power meters and other devices with a 96x96 cut out. It is a white front plate with a sleek design, suitable for various applications.

Front plate suitable for PrismaSeT G and PrismaSeT P ranges

Matt textured finish with electrophoresis treatment for durability

Compatible with various devices including PowerLogic and Enerlin'X

Halogen free plastic parts for environmental sustainability

Conforms to IEC standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy