RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT

Subtotal (1 unit)*

$31.47

(exc. GST)

$34.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0665
Mfr. Part No.:
LVS03812
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

100mm

For Use With

PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT Pack 250 Duct, PrismaSeT PrismaSeT P Cubicle

Width

250mm

Material

Steel

Height

100mm

Colour

White

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Front plate designed for enclosures. With a plain type finish in white (RAL 9003) and dimensions of 100mm in height and 250mm in width, it is a high quality accessory for PrismaSeT G and P installations.

Made of durable steel material with a textured matt surface finish for long lasting use

Compliant with IEC standards and ASTA certified for product quality assurance

Environmentally friendly with RoHS and Reach regulations adherence

Toxic heavy metal and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy