Duracell Procell PX2025 Coin Cell, 3 V, 20 mm Diameter
- RS Stock No.:
- 594-809
- Mfr. Part No.:
- 5016537
- Brand:
- Duracell Procell
Subtotal (1 pack of 5 units)*
$10.22
(exc. GST)
$11.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.22 | $2.044 |
*price indicative
- RS Stock No.:
- 594-809
- Mfr. Part No.:
- 5016537
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Product Type | Coin Cell | |
| Battery Size | PX2025 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 165mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Termination Type | Flat Terminal | |
| Standards/Approvals | REACH, UN 38.3, IEC 60086‑4, ISO 9001 | |
| Height | 2.5mm | |
| Weight | 2.56g | |
| Series | Procell PX | |
| IEC Code | Px2025 | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Product Type Coin Cell | ||
Battery Size PX2025 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 165mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Termination Type Flat Terminal | ||
Standards/Approvals REACH, UN 38.3, IEC 60086‑4, ISO 9001 | ||
Height 2.5mm | ||
Weight 2.56g | ||
Series Procell PX | ||
IEC Code Px2025 | ||
- COO (Country of Origin):
- CL
Related links
- Duracell Procell PX2016 Coin Cell 20 mm Diameter
- Duracell Procell PX2032 Coin Cell 20 mm Diameter
- Duracell Procell Lithium/Manganese Dioxide Battery 20 mm Diameter
- Energizer Coin Battery 20 mm Diameter
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Gp Batteries Coin Battery 20 mm Diameter, 4 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
