RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT

Subtotal (1 unit)*

$85.30

(exc. GST)

$93.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0677
Mfr. Part No.:
LVS03911
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

150mm

For Use With

PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure

Width

500mm

Material

Steel

Height

150mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate is a versatile accessory compatible with various PrismaSeT enclosures, providing a stylish and functional solution for organizing power meters and other devices. With a sleek white finish and durable steel construction, it offers a reliable and modern addition to any setup.

Designed for PrismaSeT G and PrismaSeT P ranges

Multiple installation options including floor standing and wall mounted enclosures

Constructed with high quality steel for durability

Certified to meet IEC standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy