RS Better World

Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.2 m x 1.2 m x 45mm

Subtotal (1 unit)*

$1,091.03

(exc. GST)

$1,200.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5697
Mfr. Part No.:
NSYSFNV12
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Vertical Upright

Length

1.2m

For Use With

Electrical Enclosure

Width

45mm

Material

Steel

Height

1.2m

Colour

Grey RAL 7035

Thread Size

M12

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric steel vertical upright set is designed specifically for electrical enclosures, with a textured epoxy polyester surface finish. It is compatible with PanelSeT SFN and comes in a set of 4, providing a sturdy mounting support for bottom frame and top frame with roof. With a height of 1200mm and net weight of 11.5kg, this product is perfect for various applications in different environments.

Set of 4 steel vertical uprights for electrical enclosures

Textured epoxy polyester surface finish for durability

Compatible with PanelSeT SFN and provides sturdy mounting support

Height of 1200mm and net weight of 11.5kg

Comes in a set with all necessary mounting accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy