RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.2 m x 1.2 m x 600mm

Subtotal (1 unit)*

$1,692.26

(exc. GST)

$1,861.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,692.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5642
Mfr. Part No.:
NSYSFND126
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

1.2m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

1.2m

Colour

Grey RAL 7035

Mounting plate type

Plain

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric high-quality plain door designed for the PanelSeT SFN electrical enclosure. With dimensions of H1200mm x W600mm, this door is perfect for multi-purpose applications. It features a durable sheet steel construction with an epoxy-polyester powder finish in a sleek grey colour. The door is equipped with a lock 5 mm double bar for security, and comes with a reinforcement frame, hinges, and locking bar system for easy installation.

Durable sheet steel construction with epoxy-polyester powder finish for long-lasting use

Lock 5 mm double bar for enhanced security of the enclosure

Reversible door opening side at 120° for flexibility in installation

IK10 degree of protection for resistance against impacts

Lightweight design with a net weight of 9.9 kg for easy handling

Each
$3,802.29
Each
$1,632.91
Each
$1,646.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy