RS Better World

Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 2.2 m x 2.2 m x 45mm

Subtotal (1 unit)*

$1,476.51

(exc. GST)

$1,624.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,476.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5702
Mfr. Part No.:
NSYSFNV22
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Vertical Upright

Length

2.2m

For Use With

Electrical Enclosure

Width

45mm

Material

Steel

Height

2.2m

Colour

Grey RAL 7035

Thread Size

M12

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric vertical upright, PanelSeT SFN, is a multi-purpose mounting accessory designed for electrical enclosures with a height of 2200mm. Made of durable steel with a textured epoxy polyester finish, it offers a net weight of 21.7 kg. The set of 4 uprights is ideal for use with PanelSeT SFN enclosures, providing a sturdy mounting support with bottom frame and top frame with roof compatibility. With a contractual warranty of 18 months, this product is a reliable choice for various applications.

Made of high-quality steel for durability

Textured epoxy polyester finish for a stylish look

4 uprights in a set to accommodate mounting needs

Bottom frame and top frame with roof support for stability

Compliance with environmental regulations for sustainability

Pro-active compliance with Reach Regulation and EU RoHS Directive

Transparent environmental declarations for eco-conscious consumers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy