RS Better World

Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 1.2 m x 1.2 m x 800mm

Subtotal (1 unit)*

$4,177.04

(exc. GST)

$4,594.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,177.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5646
Mfr. Part No.:
NSYSFND128T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Door

Length

1.2m

For Use With

Panelset Sfn

Width

800mm

Material

Steel

Height

1.2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN glazed door is designed for electrical enclosures with dimensions of H1200mm x W800mm. With a grey RAL 7035 colour and an epoxy-polyester powder surface finish, this door offers a sleek and modern look suitable for various applications.

Made of security glass and sheet steel for durability

Features a lock with handle and 5 mm double bar insert for security

Equipped with a locking bar system with 4 points for added protection

Includes 4 hinges and locking bar catches for easy installation

Reversible glazed door with a height of 1166 mm and width of 769 mm

Weighs 14 kg and offers an IK08 degree of protection

Comes with a contractual warranty of 18 months for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy