RS Better World
Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 1.2 m x 1.2 m x 600mm
- RS Stock No.:
- 285-5643
- Mfr. Part No.:
- NSYSFND126T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,802.29
(exc. GST)
$4,182.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,802.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5643
- Mfr. Part No.:
- NSYSFND126T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Door | |
| Length | 1.2m | |
| For Use With | Panelset Sfn | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Door | ||
Length 1.2m | ||
For Use With Panelset Sfn | ||
Width 600mm | ||
Material Steel | ||
Height 1.2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric glazed door, PanelSeT SFN, is a versatile accessory suitable for electrical enclosures measuring H1200mm by W600mm. With a grey colour and a secure design, this door provides easy access to the enclosure while maintaining safety and security.
Security glass and sheet steel construction for durability and security
Reversible glazed door opening up to 120° for easy access
IK08 protection rating for resistance to impact and external forces
Locking bar system with 4 hinges for secure closure
Green Premium label ensures environmental compliance and sustainability
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1200 mm x 1.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1200 mm x 1.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1200 mm x 1.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1800 mm x 1.8 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1400 mm x 1.4 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1200 mm x 1.2 m x
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
