RS Better World
Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.6 m x 1.6 m x 45mm
- RS Stock No.:
- 285-5699
- Mfr. Part No.:
- NSYSFNV16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,076.87
(exc. GST)
$1,184.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,076.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5699
- Mfr. Part No.:
- NSYSFNV16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Vertical Upright | |
| Length | 1.6m | |
| For Use With | Electrical Enclosure | |
| Width | 45mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey RAL 7035 | |
| Thread Size | M12 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Vertical Upright | ||
Length 1.6m | ||
For Use With Electrical Enclosure | ||
Width 45mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey RAL 7035 | ||
Thread Size M12 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric vertical upright for electrical enclosures is a versatile and reliable mounting accessory made of durable steel. With a height of 1600mm and a textured epoxy polyester surface finish, it provides a secure and stable support for enclosures. The upright comes in a set of 4 and is compatible with PanelSeT enclosures, offering easy installation and a professional finish.
Vertical upright made of steel for durability and stability
Compatible with PanelSeT SFN enclosure for easy installation
Textured epoxy polyester surface finish for a professional look
Height of 1600mm provides ample support for enclosures
Set of 4 uprights for complete mounting support
Related links
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1600 mm x 1.6 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1600 mm x 1.6 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1600 mm x 1.6 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1600 mm x 1.6 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1.6 m x 500mm
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1.6 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1.6 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1800 mm x 1.8 m x
