RS Better World
Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.4 m x 1.4 m x 45mm
- RS Stock No.:
- 285-5698
- Mfr. Part No.:
- NSYSFNV14
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,054.43
(exc. GST)
$1,159.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,054.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5698
- Mfr. Part No.:
- NSYSFNV14
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Vertical Upright | |
| Product Type | Enclosure Accessory | |
| Length | 1.4m | |
| For Use With | Electrical Enclosure | |
| Width | 45mm | |
| Material | Steel | |
| Height | 1.4m | |
| Colour | Grey RAL 7035 | |
| Thread Size | M12 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Vertical Upright | ||
Product Type Enclosure Accessory | ||
Length 1.4m | ||
For Use With Electrical Enclosure | ||
Width 45mm | ||
Material Steel | ||
Height 1.4m | ||
Colour Grey RAL 7035 | ||
Thread Size M12 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric vertical upright set is a robust mounting accessory designed for electrical enclosures. With a height of 1400mm and made of steel, this set of 4 uprights offers durability and stability for various applications.
Constructed from steel for strength and longevity
Textured epoxy polyester surface finish for added protection
Comes in a set of 4 uprights providing ample mounting support
Compliant with environmental regulations and certifications for sustainable use
Suitable for use with PanelSeT SFN range of enclosures
Related links
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1400 mm x 1.4 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1400 mm x 1.4 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1400 mm x 1.4 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1400 mm x 1.4 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1800 mm x 1.8 m x
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1600 mm x 1.6 m x
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1200 mm x 1.2 m x
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 2200 mm x 2.2 m x
