RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.2 m x 1.2 m x 800mm
- RS Stock No.:
- 285-5645
- Mfr. Part No.:
- NSYSFND128
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,643.42
(exc. GST)
$1,807.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,643.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5645
- Mfr. Part No.:
- NSYSFND128
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plain Door | |
| Product Type | Enclosure Door | |
| Length | 1.2m | |
| For Use With | Panelset Sfn | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plain Door | ||
Product Type Enclosure Door | ||
Length 1.2m | ||
For Use With Panelset Sfn | ||
Width 800mm | ||
Material Steel | ||
Height 1.2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Plain Door is a versatile and durable door designed specifically for electrical enclosures with dimensions of H1200mm x W800mm. It comes equipped with a lock, handle, locking bar system, hinges, and reinforcement frame, providing enhanced security and ease of use. With a maximum load capacity of 60 kg/m², this door is ideal for a wide range of applications where reliability and performance are essential.
Designed for electrical enclosures with dimensions of H1200mm x W800mm
Comes with a lock, handle, locking bar system, hinges, and reinforcement frame for added security
Reversible door opening side for flexibility in installation
Made of high-quality sheet steel with epoxy-polyester powder coating for durability
Complies with IK10 degree of protection for resistance to impact
Green Premium label ensures environmental performance and sustainability
18 months warranty for peace of mind
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1200 mm x 1.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1200 mm x 1.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1400 mm x 1.4 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1600 mm x 1.6 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1200 mm x 1.2 m x 600mm
