RS Better World

Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 1.4 m x 1.4 m x 600mm

Subtotal (1 unit)*

$4,094.81

(exc. GST)

$4,504.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,094.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5648
Mfr. Part No.:
NSYSFND146T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Enclosure Door

Length

1.4m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

1.4m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric glazed door, PanelSeT SFN, is a versatile and durable enclosure accessory designed for electrical enclosures with dimensions of H1400 W600mm. With a sleek grey finish and Security glass material, this door offers security and protection while maintaining a modern look.

Security glass and sheet steel construction for durability

Epoxy-polyester powder surface finish for a sleek look

Lock 5 mm double bar system with 4 point locking for enhanced security

Reversible door opening up to 120° for flexibility in installation

IK08 degree of protection for resistance against external impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy