RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.4 m x 1.4 m x 600mm

Subtotal (1 unit)*

$1,612.02

(exc. GST)

$1,773.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,612.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5647
Mfr. Part No.:
NSYSFND146
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

1.4m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

1.4m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Plain door, PanelSeT SFN is a durable and versatile door designed for electrical enclosures with dimensions of H1400mm and W600mm. With a grey colour and epoxy-polyester powder finish, this door offers a sleek look while providing a maximum load of 60 kg/m². The door is reversible with a 120° opening side, making it convenient for various applications.

Made of high-quality sheet steel for durability

Includes 1 lock with handle and 5 mm double bar insert for security

Features a locking bar system with 4 points for added protection

Comes with a reinforcement frame, 4 hinges, and 4 locking bar catches for easy installation

Provides IK10 degree of protection and is mercury-free for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy