RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.4 m x 1.4 m x 800mm

Subtotal (1 unit)*

$1,704.73

(exc. GST)

$1,875.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,704.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5649
Mfr. Part No.:
NSYSFND148
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

1.4m

For Use With

Panelset Sfn

Width

800mm

Material

Steel

Height

1.4m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN plain door is designed for use with electrical enclosures with a height of 1400mm and width of 800mm. It features a durable sheet steel construction with a grey epoxy-polyester powder surface finish, making it suitable for multi-purpose applications. The door comes complete with a lock, hinges, and locking bar system for secure closure and can support a maximum load of 60 kg/m².

Durable sheet steel construction with grey epoxy-polyester powder surface finish

Includes 1 door with lock, hinges, and locking bar system for 4-point security

Reversible door opening side for flexibility in installation

IK10 degree of protection for increased durability

Net weight of 19.4 kg, capable of supporting a maximum load of 60 kg/m²

Comes with a contractual warranty of 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy