RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 600mm

Subtotal (1 unit)*

$5,702.61

(exc. GST)

$6,272.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,702.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5692
Mfr. Part No.:
NSYSFND226T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

2.2m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

2.2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN Glazed Door is a high-quality door accessory designed for electrical enclosures. With a grey colour and Security glass material, this door offers a sleek and modern look while ensuring durability and security. The reversible door opening side provides flexibility in installation, making it suitable for various enclosure sizes. Ideal for use in multi-purpose applications, this door meets IK08 degree of protection standards, ensuring reliability and safety for your electrical equipment.

Security glass material for enhanced durability and security

Grey colour with epoxy-polyester powder surface finish for a modern look

Reversible door opening side for flexible installation options

Meets IK08 degree of protection standards for reliability and safety

Includes 1 lock with handle, 5 mm double bar insert, locking bar system, hinges, and locking bar catches for added security

Compatible with PanelSeT and PanelSeT SFN ranges for seamless integration

Each
$2,241.05
RS Better World
Each
$7,018.28
Each
$2,241.05
Each
$1,476.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy