RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 600mm

Subtotal (1 unit)*

$1,516.12

(exc. GST)

$1,667.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,516.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5663
Mfr. Part No.:
NSYSFND186
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

1.8m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

1.8m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric efficient and durable Door is designed for the Spacial SM electrical enclosure. With a Plain door made of sheet steel in Grey colour, this door is suitable for various applications. It comes with a lock and handle, a locking bar system, hinges, and a reinforcement frame, providing security and convenience for your enclosure.

Suitable for Spacial SM electrical enclosure

Made of durable sheet steel in Grey colour

Comes with a lock, handle, locking bar system, hinges, and reinforcement frame

Provides security for your enclosure

Reversible door opening side for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy