RS Better World

Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 600mm

Subtotal (1 unit)*

$3,897.43

(exc. GST)

$4,287.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,897.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5680
Mfr. Part No.:
NSYSFND206T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Door

Length

2m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric glazed door is designed for electrical enclosures with a height of 2000mm and width of 600mm. It features a lock with handle, 4-point locking bar system, and 4 hinges for secure closure. The reversible external transparent door is made of Security glass and sheet steel, with an epoxy-polyester powder finish for durability and a sleek look.

Glazed door suitable for electrical enclosures with 2000mm height and 600mm width

Lock with handle and 5 mm double bar insert for security

4-point locking bar system for added protection

Reversible external transparent door for flexibility

Made of Security glass and sheet steel for durability

Epoxy-polyester powder finish in grey (RAL 7035) for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy