Schneider Electric PanelSeT Series Polyester Reinforced with Fibreglass Door for Use with Thalassa PLA x 1 m x 750mm

Subtotal (1 unit)*

$961.32

(exc. GST)

$1,057.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$961.32

*price indicative

RS Stock No.:
130-834
Mfr. Part No.:
NSYDPLA107G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Door

Length

1m

For Use With

Thalassa PLA

Width

750mm

Material

Polyester Reinforced with Fibreglass

Series

PanelSeT

Standards/Approvals

REACH Declaration, EU RoHS Directive (Pro-active ), CHINA RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric high-quality PLA door measuring 1000x750, suitable for various applications. With a durable construction of polyester reinforced with fibreglass, this door offers a locking system with a 5mm double bar lock. It is a sustainable and environmentally friendly choice, meeting green premium product standards.

Durable polyester reinforced with fibreglass construction for long-lasting performance

5mm double bar lock for security

Reversible door opening side for flexibility

Sustainable and environmentally friendly design meeting green premium product standards

Grey colour (RAL 7035) for a sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy