Hammond 1592 Series Silicone Gasket Kit for Use with 1592 Series Hand Held Display Enclosures x 760 mm x 3mm
- RS Stock No.:
- 277-9894
- Mfr. Part No.:
- 1592ETG
- Brand:
- Hammond
Subtotal (1 unit)*
$5.50
(exc. GST)
$6.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.50 |
*price indicative
- RS Stock No.:
- 277-9894
- Mfr. Part No.:
- 1592ETG
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Gasket | |
| Accessory Type | Gasket Kit | |
| Length | 760mm | |
| For Use With | 1592 Series Hand Held Display Enclosures | |
| Width | 3mm | |
| Material | Silicone | |
| IP Rating | IP65 | |
| Series | 1592 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Gasket | ||
Accessory Type Gasket Kit | ||
Length 760mm | ||
For Use With 1592 Series Hand Held Display Enclosures | ||
Width 3mm | ||
Material Silicone | ||
IP Rating IP65 | ||
Series 1592 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Hammond gasket kit is made of silicone and used with 1592 series T display enclosures.
IP65 rated
REACH and RoHS compliant
- RS Stock No. 2779897
- Mfr. Part No. 1592ETV
Each
$8.18
- RS Stock No. 2511789
- Mfr. Part No. 1455TNUT
Each
$11.76
- RS Stock No. 2779896
- Mfr. Part No. 1592ETRF
Each
$7.85
- RS Stock No. 0820588
- Mfr. Part No. 03084
Each
$11.99
Related links
- Hammond 1592 Series Nylon Velcro Tab for Use with 1592 Series Hand Held Display Enclosures x 75 mm x 2mm
- Hammond 1592 Series Rubber Rubber Feet for Use with 1592 Series Hand Held Display Enclosures x 10 mm x 5mm
- Hammond 1592 Series Black 130 mm x 34 mm x, 234 mm
- Hammond 1592 Series Black 130 mm x 34 mm x, 234 mm
- Hammond 1592 Series Grey 234 mm
- Hammond 1592 Series Black ABS Handheld Enclosure Integral Battery Compartment Display Window 130 mm x 34 mm x,
- Hammond 1554 Series Silicone Gasket for Use with VB2 Enclosures 3 mm x 239 mm x 160mm
- Hammond 1553 Series Black ABS Handheld Enclosure 147.2 mm x 25 mm x, 89 mm












