Hammond 1592 Series Nylon Velcro Tab for Use with 1592 Series Hand Held Display Enclosures x 75 mm x 2mm

Subtotal (1 unit)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.18

*price indicative

RS Stock No.:
277-9897
Mfr. Part No.:
1592ETV
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Accessory

Accessory Type

Velcro Tab

Length

75mm

For Use With

1592 Series Hand Held Display Enclosures

Width

2mm

Material

Nylon

Series

1592

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CA
The Hammond hook & loop mounting strip is made up of nylon and used with 1592 series T display enclosures.

IP65 rated

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy