Hammond 1592 Series Grey, Black ABS Handheld Enclosure Display Window 34 mm x, 234 mm

Subtotal (1 unit)*

$24.60

(exc. GST)

$27.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.60

*price indicative

RS Stock No.:
253-9715
Mfr. Part No.:
1592ETSDBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

34mm

Integral Battery Compartment

No

Display Window

Yes

Colour

Grey, Black

External Width

234mm

Push Buttons

No

Hazardous Area Certification

No

Standards/Approvals

UL 94V-0

Series

1592

Keypad Recess

Yes

COO (Country of Origin):
CA
The Hammonds ABS plastic hand held "T" display enclosure perfect for instrument or mobile data enclosures requiring a keypad and display. The back of the case has been designed to accept a magnetic strip or “hook & loop” fabric mounting tab.

Black color

Available with either a solid display area or an opening with a clear lens

The lens fits snugly into the case and provides protection from dirt and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy