Suco Pressure Switch, G 1/4 0.3bar to 1.5 bar
- RS Stock No.:
- 511-2215
- Mfr. Part No.:
- 0240457031003
- Brand:
- Suco
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$325.36
(exc. GST)
$357.90
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $325.36 |
6 + | $315.98 |
Related links
- Suco Pressure Switch, G 1/4 1bar to 10bar
- Suco Pressure Switch, 10bar to 50bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar
- Suco Pressure Switch, 20bar to
- Parker Pressure Switch, G 1/4 0bar to 60 bar
- RS PRO Pressure Switch, G 1/4 30bar to 250 bar
- RS PRO Pressure Switch, G 1/4 10bar to 100 bar
- RS PRO Pressure Switch, G 1/4 30bar to 300 bar