Hammond 1592 Series Rubber Rubber Feet for Use with 1592 Series Hand Held Display Enclosures x 10 mm x 5mm

Subtotal (1 unit)*

$7.85

(exc. GST)

$8.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.85

*price indicative

RS Stock No.:
277-9896
Mfr. Part No.:
1592ETRF
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Feet

Accessory Type

Rubber Feet

Length

10mm

For Use With

1592 Series Hand Held Display Enclosures

Width

5mm

Material

Rubber

Series

1592

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CA
The Hammond rubber fit is made up of rubber and used with 1592 series T display enclosures.

IP65 rated

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy