Bosch Rexroth S6 Bolt Connector, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 466-7304
- Mfr. Part No.:
- 3842528593
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$15.92
(exc. GST)
$17.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $15.92 | $1.592 |
| 6 - 24 | $15.69 | $1.569 |
| 25 + | $15.29 | $1.529 |
*price indicative
- RS Stock No.:
- 466-7304
- Mfr. Part No.:
- 3842528593
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Bolt Connector | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | S6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 16mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Bolt Connector | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size S6 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 16mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW

Bosch Rexroth Connecting Component, Central Bolt Type, 500N Maximum Force Rating - MGE Series - 3842528593
To put the pieces together when building industrial structures, opt for this central bolt from Bosch Rexroth. It's self-tapping, so drills its own hole as you drive it, which cuts out the need for pre-drilling pilots. Heavy loads are no match for this unit, as it carries forces up to 500N to shrug off the pressure of demanding work. It's a bright spark when it comes to dissipating electrostatic discharge, helping your electronic components tick along safely.
Features & Benefits
• Galvanised steel body withstands abrasion and impacts
• Compatible with 6mm grooves, so suits common structural components
• 16mm length to achieve a firm fix
Applications
• Cold-storage units
• Packing plants
• Catering industry
Do I need any special tools to install this bolt into my structure?
No, this component mounts with just a screwdriver, making for minimal hassle during installation.
Core Screw, Strut Connector Hex-star Socket
Available for 6, 8 and 10mm groove profiles
Most cost effective connecting element
Special shaped screw head and self-tapping thread produce a conductive connection between the profiles
No thread cutting required
Related links
- Bosch Rexroth S6 Cube Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Corner Cube Kit Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Bolt Connector Strut Profile D17 x 15, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
