Schneider Electric PanelSeT Series Galvanised Steel Adapter for Use with Enclosure 20 mm x 400mm
- RS Stock No.:
- 219-9502
- Mfr. Part No.:
- NSYPTZ42P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$96.10
(exc. GST)
$105.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.10 |
*price indicative
- RS Stock No.:
- 219-9502
- Mfr. Part No.:
- NSYPTZ42P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 20mm | |
| Thread Size | M8 | |
| Mounting plate type | Adapter | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 20mm | ||
Thread Size M8 | ||
Mounting plate type Adapter | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric thalassa PLA adapter plate has 20 mm height, 400 mm width and 420 mm depth. It has 150 g weight.
It has Pro-active compliance
Green premium product
- RS Stock No. 2110886
- Mfr. Part No. NSYPTZ32P
Each
$67.38
- RS Stock No. 0110301
- Mfr. Part No. NSYPHDZT1074
Each
$1,833.67
- RS Stock No. 2223858
- Mfr. Part No. NSYECPC9
Each (In a Pack of 10)
$1.471
- RS Stock No. 2472184
- Mfr. Part No. NSYPPSB
Each
$9.86
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure for Use with Thalassa PLA 20 mm x 400mm
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1000 mm x 1000 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2000 mm x 27
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1500 mm x 1500 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 400 mm H, 400 mm L For Use With Spacial SF












