nVent HOFFMAN 62 mm Plinth 800 mm 60 mm for use with Enclosure
- RS Stock No.:
- 275-455
- Mfr. Part No.:
- PCP08
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$96.81
(exc. GST)
$106.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.81 |
*price indicative
- RS Stock No.:
- 275-455
- Mfr. Part No.:
- PCP08
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 62mm | |
| External Depth | 800mm | |
| External Height | 60mm | |
| Standards/Approvals | RoHS | |
| Series | PCP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 62mm | ||
External Depth 800mm | ||
External Height 60mm | ||
Standards/Approvals RoHS | ||
Series PCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Plinth serves as a stabilising solution for effective cable management between bayed enclosures. Designed for optimal usability, it enables seamless routing of cables beneath the enclosure while supporting enclosures securely. The product features a robust construction from 2mm mild steel, complemented by a stylish Umbra Gray powder coating that integrates well into various settings.
Constructed from durable mild steel for longevity
Finished with structured powder coating for added protection and aesthetics
Includes a pack quantity of two profiles with essential mounting accessories
Related links
- nVent HOFFMAN 62 mm Plinth 400 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 500 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 600 mm 60 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 100 mm for use with Enclosures
- Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX CRNG SFHD S3D, SD
