RS Better World
Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1 m x 1 m x 750mm
- RS Stock No.:
- 288-2149
- Mfr. Part No.:
- NSYDLP198G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,923.85
(exc. GST)
$2,116.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,923.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2149
- Mfr. Part No.:
- NSYDLP198G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Chassis | |
| Product Type | Chassis Plate | |
| Length | 1m | |
| For Use With | Thalassa PLA, Thalassa PHD | |
| Width | 750mm | |
| Material | Galvanised Steel | |
| Height | 1m | |
| Colour | Grey | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Chassis | ||
Product Type Chassis Plate | ||
Length 1m | ||
For Use With Thalassa PLA, Thalassa PHD | ||
Width 750mm | ||
Material Galvanised Steel | ||
Height 1m | ||
Colour Grey | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis is designed to accommodate 198 modules, made from high quality galvanised steel and self-extinguishing materials. This product is an essential component for mounting accessories in Thalassa enclosures, offering a versatile and durable solution for various applications.
Galvanised steel chassis structure for added durability
Front panel made from self extinguishing material for safety
Designed for Thalassa enclosures, offering compatibility with Thalassa PLA and PHD ranges
Adjustable in height from 40 to 85 mm for DIN rail installation
Total of 198 18 mm modules for ample space and versatility
- RS Stock No. 2882171
- Mfr. Part No. NSYPMR105
Each
$121.86
RS Better World
- RS Stock No. 2882148
- Mfr. Part No. NSYDLP171G
Each
$2,279.22
RS Better World
- RS Stock No. 2882150
- Mfr. Part No. NSYDLP231G
Each
$2,027.66
Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1 m x 1 m x 15mm
- RS Stock No. 2113929
- Mfr. Part No. NSYMUPLA104G
Each
$182.67
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1000 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1250 mm x 1250 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1500 mm x 1500 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 24 cm x 200000.00 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000.00 mm x 15mm












