Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm
- RS Stock No.:
- 219-9592
- Mfr. Part No.:
- NSYSFP300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$226.49
(exc. GST)
$249.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.49 |
*price indicative
- RS Stock No.:
- 219-9592
- Mfr. Part No.:
- NSYSFP300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Insert | |
| Product Type | Fixing Clip | |
| For Use With | Thalassa PLM | |
| Width | 295mm | |
| Material | Galvanised Steel | |
| Height | 45mm | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Insert | ||
Product Type Fixing Clip | ||
For Use With Thalassa PLM | ||
Width 295mm | ||
Material Galvanised Steel | ||
Height 45mm | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric post fixing steel device for thalassa PLM43 has 215 mm max diameter. It has mounting on rear of enclosure, and outdoor installations on a post. It has 100 kg permanent permissible load. It is made up of steel.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 495mm
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 32.5 mm x 395mm
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Support for Use with Thalassa PLM 300 mm x 45 mm x 595mm
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
