Schneider Electric MCSESM103F2CU1 Managed 10 Port Network Switch
- RS Stock No.:
- 577-167
- Mfr. Part No.:
- MCSESM103F2CU1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,065.83
(exc. GST)
$3,372.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,065.83 |
*price indicative
- RS Stock No.:
- 577-167
- Mfr. Part No.:
- MCSESM103F2CU1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Model Number | MCSESM103F2CU1 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 117.6mm | |
| Height | 142.8mm | |
| Standards/Approvals | EN/IEC 61131-2, UL 61010-2-201, EN/IEC 62368-1 | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Model Number MCSESM103F2CU1 | ||
Number of RJ-45 Ports 8 | ||
Depth 117.6mm | ||
Height 142.8mm | ||
Standards/Approvals EN/IEC 61131-2, UL 61010-2-201, EN/IEC 62368-1 | ||
Width 73mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet managed switch supports unlimited cascading of switches for flexible network expansion. It features integrated shielded RJ45 copper cable connections and a removable 6-way power supply connector. Designed to operate in ambient air temperatures from 0 to 60 °C. Ideal for reliable and efficient industrial networking.
IP30 protection rated
CE UL certifications
UL 61010 2 201 EN/IEC 61131 2 Standards
Related links
- Schneider Electric MCSESM103F2CU0 Managed 10 Port Network Switch
- Schneider Electric MCSESM103F2CS0 Managed 10 Port Network Switch
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-3102WS (UK) Managed 10 Port Network Switch Power Over Ethernet
- Schneider Electric MCSESM103F2CS1H Managed Switch 10 Port Network Switch
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Hirschmann Managed 10 Port Ethernet Switch
