Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x 12.5mm
- RS Stock No.:
- 288-2155
- Mfr. Part No.:
- NSYDPLM350
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$161.56
(exc. GST)
$177.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.56 |
*price indicative
- RS Stock No.:
- 288-2155
- Mfr. Part No.:
- NSYDPLM350
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Step Slide | |
| Length | 306mm | |
| For Use With | Thalassa PLM, PLM 108 | |
| Width | 12.5mm | |
| Material | Galvanised Steel | |
| Height | 306mm | |
| Colour | Grey | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Step Slide | ||
Length 306mm | ||
For Use With Thalassa PLM, PLM 108 | ||
Width 12.5mm | ||
Material Galvanised Steel | ||
Height 306mm | ||
Colour Grey | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric set of 4 step slides with brackets for adjustment is a mounting accessory designed specifically for the Thalassa PLM range. Made from galvanised steel, it allows for easy in-depth adjustment of the plate or other accessories in steps of 12.5 mm. The product is REACh and RoHS compliant, making it a sustainable and environmentally friendly choice for your mounting needs.
Set of 4 step slides with brackets for adjustment
Compatible with Thalassa PLM range
Allows depth adjustment in steps of 12.5 mm
Made from galvanised steel for durability and strength
Sustainable and environmentally friendly design with REACh and RoHS compliance
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$15.70
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
- RS Stock No. 0655189
- Mfr. Part No. LGYN12515
Each
$72.14
- RS Stock No. 0622634
- Mfr. Part No. 8MF1090-2CD17
Each
$184.51
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 356 mm x 306 mm x 306mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 306 mm x 306mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 306 mm
- Fellowes Storage Bin White, Black
- Schneider Electric LVS Series Connection Cover for Use with PrismaSeT P Framework x 306 mm x 300mm
- Schneider Electric PanelSeT Series Sliding Rail: Aluminium, Sliding Support: Steel Step Slide for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm












