Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- RS Stock No.:
- 759-481
- Mfr. Part No.:
- NSYMP2010L
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$1,491.55
(exc. GST)
$1,640.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,491.55 |
*price indicative
- RS Stock No.:
- 759-481
- Mfr. Part No.:
- NSYMP2010L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Plate | |
| Length | 27mm | |
| For Use With | PanelSeT PanelSeT SF SF | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Colour | Grey | |
| Mounting plate type | Plain | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Plate | ||
Length 27mm | ||
For Use With PanelSeT PanelSeT SF SF | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 2m | ||
Colour Grey | ||
Mounting plate type Plain | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting plate is designed for versatile use within electrical enclosures, ensuring a robust and secure foundation for various mounting requirements.
Constructed from galvanised steel for enhanced durability
Suitable for multi-purpose applications within electrical installations
Accommodates a permanent permissible load of 500 kg at the intermediate position
Side fixing with dedicated rails for secure installation
Nominal dimensions of 2000 mm in height and 1000 mm in width
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2000 mm x 27
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 1400 mm x 24.5 mm x
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF 60 mm x 230 mm x 771mm
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 800 mm H For Use With Spacial SF
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 600 mm H, 600 mm L For Use With Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.6m W for Use with Spacial SF
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 400 mm H, 400 mm L For Use With Spacial SF
