RS Better World

Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1.5 m x 1.5 m x 500mm

Subtotal (1 unit)*

$2,279.22

(exc. GST)

$2,507.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,279.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-2148
Mfr. Part No.:
NSYDLP171G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Chassis Plate

Accessory Type

Chassis

Length

1.5m

For Use With

Thalassa PHD, Thalassa PLA

Width

500mm

Material

Galvanised Steel

Height

1.5m

Colour

Grey

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric DLP modular distribution chassis is designed to provide a robust and versatile solution for various applications. With its galvanised steel chassis structure and self-extinguishing front panel, this product ensures durability and safety in use. The chassis can accommodate 171 modules and offers easy adjustment in height for DIN rail, making it suitable for a wide range of installations.

Galvanised steel chassis structure for durability

Self extinguishing front panel for added safety

Accommodates 171 modules for versatile use

Easy adjustment in height for DIN rail installation

Compliant with RoHS regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy