Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x 100mm

Subtotal (1 unit)*

$139.90

(exc. GST)

$153.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.90

*price indicative

RS Stock No.:
288-2154
Mfr. Part No.:
NSYDPLM300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Step Slide

Product Type

Enclosure Accessory

Length

250mm

For Use With

Thalassa Thalassa PLM

Width

100mm

Material

Galvanised Steel

Height

250mm

Colour

Grey

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric step slide set with brackets is designed for Thalassa PLM enclosures, offers a convenient solution for adjusting mounting plates. Made of galvanised steel, it ensures durability and ease of installation, making it an essential accessory for various applications.

Set of 4 step slides with brackets for adjustment in PLM 75 and 86 enclosures

Compatible with Thalassa Thalassa PLM range for multi purpose applications

Allows depth adjustment in steps of 12.5 mm, making it versatile for different mounting needs

Green Premium product with sustainable offer status, meeting environmental standards

Toxic heavy metal, mercury, and SVHC free for a safer and eco friendly solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy