Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure, IP65, IK09, 360 mm x 180
- RS Stock No.:
- 219-9730
- Mfr. Part No.:
- NSYPLSC3636G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.52
(exc. GST)
$161.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.52 |
*price indicative
- RS Stock No.:
- 219-9730
- Mfr. Part No.:
- NSYPLSC3636G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Glass Reinforced Polyester | |
| External Height | 360mm | |
| External Length | 180mm | |
| External Width | 360mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Glass Reinforced Polyester | ||
External Height 360mm | ||
External Length 180mm | ||
External Width 360mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
Transparent Door No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLSC3636G Thalassa PLS General Purpose Enclosure with Front Cover.
What is included?
1 x Enclosure rear, 1 x Enclosure Low plain cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 270 mm
