ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm

Subtotal (1 unit)*

$2,584.83

(exc. GST)

$2,843.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,584.83

*price indicative

RS Stock No.:
204-028
Mfr. Part No.:
1STQ007868A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

600mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies exceptional engineering designed for modern modular systems. With its robust pickled steel sheet construction, this distribution board delivers high quality performance and durability. Ideal for 3-4 pole configurations and capable of handling up to 630A, it presents a versatile solution for power distribution needs. This product integrates seamlessly into the System pro E Power series, addressing the demands of contemporary installations while ensuring compliance with RoHS and REACH directives. The meticulous attention to dimensional specifications, such as its compact 600 mm width and weight of just 8.785 kg, offers ease of transport and installation.

Durable pickled steel

Supports up to 34 poles

Compact for easy installation

Lightweight for handling and transport

Versatile for power distribution

Includes technical documentation

Meets industry standards

Seamless integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy