Schneider Electric PanelSet S3D Series Closing Element for Use with 600 mm Spacial S3D Enclosure 600 mm x 430 mm x 90mm

Get a bulk buy discount

Add 3 more to save $3.87

View bulk pricing options

Subtotal (1 unit)*

$52.39

(exc. GST)

$57.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 25 November 2026
  • Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$52.39-
3 - 3$51.10$3.87
4 +$48.91$13.92

*price indicative

RS Stock No.:
797-1167
Mfr. Part No.:
NSYBTAS3D60
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Closing Element

Product Type

3 Point Lock Linkage

Length

430mm

For Use With

600 mm Spacial S3D Enclosure

Width

90mm

Height

600mm

Colour

Black

Series

PanelSet S3D

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Spare Parts for Steel Wall Mounting Enclosures


A range of spare parts for the Schneider S3D, S3DM, S3DC, S3DCD, S3DB, CRN, CRNG and S3CM enclosures.

Schneider Electric Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy