ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm

Subtotal (1 unit)*

$2,584.83

(exc. GST)

$2,843.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,584.83

*price indicative

RS Stock No.:
203-590
Mfr. Part No.:
1STQ008451A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

600mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board offers a sophisticated solution for managing electrical distribution with exceptional reliability and efficiency. Designed for modular installations, this product stands out with its robust construction and ease of integration within various systems. With a compact design, it measures 600 mm in width, height, and depth, ensuring it fits seamlessly into space constrained environments. The advanced features enable optimal distribution of electrical power, addressing the needs of modern industrial setups. The construction employs pickled steel sheets, ensuring durability while maintaining compliance with industry standards, making it a preferred choice for professionals. Its notable environmental compliance further underscores its suitability for contemporary requirements, safeguarding both operational efficiency and ecological responsibility.

Engineered for modular boards with flexible installation

Durable pickled steel construction

Optimized for System pro E Power integration

34 poles for extensive connections

RoHS and REACH compliant

Lightweight at 11.50 kg for easy handling

Includes detailed installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy