ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,092.30

(exc. GST)

$1,201.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,092.30

*price indicative

RS Stock No.:
201-738
Mfr. Part No.:
1STQ007865A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to enhance your modular electrical installations, providing a robust and reliable solution for your power distribution needs. The model features an innovative T5 kit configuration that accommodates multiple devices within a compact structure, enabling efficient use of space. Constructed from durable pickled steel sheet material, it ensures long lasting performance in various environments. With its versatile design, the board is suitable for System pro E Power applications, combining ease of installation with superior operational efficiency.

Compact for space efficiency

Durable for various environments

Easy assembly with integrated features

Supports modular setups

Complies with international safety standards

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy