SKF 6210-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 667-1201
- Mfr. Part No.:
- 6210-2RS1/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $10.98
View bulk pricing optionsSubtotal (1 unit)*
$65.65
(exc. GST)
$72.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $65.65 | - |
| 6 - 24 | $63.82 | $10.98 |
| 25 + | $61.21 | $111.00 |
*price indicative
- RS Stock No.:
- 667-1201
- Mfr. Part No.:
- 6210-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 4210 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 4210 | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 6210-2RS1/C3
This ball bearing is a single row deep groove type designed for efficient operation in various mechanical applications. With an inside diameter of 50mm and an outside diameter of 90mm, this sealed ball bearing features a race width of 20mm, enabling it to handle significant loads. Its robust steel construction ensures durability and longevity, making it a reliable component in automation and electrical machinery.
Features & Benefits
• Designed for high load capacity with a dynamic rating of 37.1kN
• Dual-side sealing arrangement for enhanced protection against contaminants
• Constructed from steel for superior strength and longevity
• C3 clearance supports performance in demanding environments
• Optimised for smooth operation at speeds up to 4800r/min
• Single row design simplifies installation and maintenance
Applications
• Used in electric motor assemblies for reliable rotation
• Suitable for automation equipment requiring low friction
• Utilised in conveyor systems for smooth movement
• Common in gearboxes to reduce wear and increase efficiency
• Perfect for machine tools needing enhanced bearing stability
What is the significance of having a C3 clearance?
A C3 clearance provides additional space between the inner and outer rings, accommodating thermal expansion and allowing for smooth operation at higher speeds.
How does the sealing arrangement impact maintenance requirements?
The dual sealing arrangement effectively blocks dirt and moisture, significantly reducing the frequency of maintenance and extending the bearing's life cycle.
What load ratings should be considered for different applications?
For applications with high dynamic loads, this bearing can handle up to 37.1kN, making it suitable for demanding mechanical tasks.
Can this bearing be used in high-speed applications?
Yes, it can operate efficiently at speeds up to 4800r/min, making it ideal for various high-speed applications in mechanical systems.
- RS Stock No. 0461268
- Mfr. Part No. 62210-2RS1/C3
Each
$262.11
- RS Stock No. 6671074
- Mfr. Part No. 6210-2Z/C3
Each
$60.00
- RS Stock No. 1440845
- Mfr. Part No. 6210/C3
Each
$49.77
Related links
- SKF 6210-2RS1 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1/HC5C3WT 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 62210-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF W 6210-2RS1 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6308-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD











