ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,400.68

(exc. GST)

$1,540.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,400.68

*price indicative

RS Stock No.:
204-039
Mfr. Part No.:
1STQ007894A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

500mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an innovative solution designed to enhance electrical management efficiency. Featuring a robust construction, the distribution board is suitable for various modular setups, particularly within the System pro E Power series. Its versatility allows for seamless integration into existing systems while meeting high standards of compliance and safety. Built from pickled steel sheet, this unit is not only durable but also aesthetically pleasing, making it a reliable choice for any installation. With a thoughtful design that considers both form and function, this distribution board accommodates a range of configurations, ensuring it meets the demands of modern electrical systems.

Durable pickled steel

Compatible with main distribution boards

RoHS compliant

Compact for restricted spaces

Lightweight for easy handling

Includes certificates and declarations

ETIM and eClass classified

Each
$922.81
Each
$1,106.41
Each
$1,106.41
Each
$922.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy