SKF 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.79

(exc. GST)

$10.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.79-
25 - 49$9.691%
50 +$9.552%

*price indicative

RS Stock No.:
285-0649
Mfr. Part No.:
609-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

1.66kN

Internal Clearance

CN

Dynamic Load Rating

3.9kN

Series

0 Extra Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

34000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Shielded, 9mm ID, 24mm OD - 609-2Z


When the job calls for a versatile ball bearing with low levels of vibration, pick this one from SKF. Its deep-groove design gives it plenty of clearance to move at speed between its two raceways without generating much heat-creating friction. This helps keep running temperatures cool to protect sensitive bearing materials from degradation over time. It also enables high rotational speeds up to 34,000r/min, so it's a great shout for high-velocity applications. Integral shields help prolong the product's life by keeping out contaminants such as dust and moisture while sealing in lubricant.

Features & Benefits


• Dynamic load rating of 3.9kN indicates it withstands some force when in motion

• Tight Class P6 tolerance level makes it a good fit for precision applications

• High-strength, lightweight sheet metal cage ensures orderly movement of rolling parts

Applications


• Food and beverage production

• Printing presses

• Engines and pumps

Can I count on this bearing to handle radial and axial loads?


Yes. As a deep-groove bearing type, this product accommodates radial and axial loads moving in both directions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy