ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 348 mm x 348 mm x
- RS Stock No.:
- 203-633
- Mfr. Part No.:
- 1STQ008879A0000
- Brand:
- ABB
Subtotal (1 unit)*
$631.46
(exc. GST)
$694.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $631.46 |
*price indicative
- RS Stock No.:
- 203-633
- Mfr. Part No.:
- 1STQ008879A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 348mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.002m | |
| Material | Pickled Steel Sheet | |
| Height | 348mm | |
| Series | PRVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 348mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.002m | ||
Material Pickled Steel Sheet | ||
Height 348mm | ||
Series PRVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board serves as a robust solution for modular power systems, specifically designed for the System pro E Power range. Engineered with precision, this high-quality product enhances electrical efficiency and safety in varied applications. Its compact dimensions and impressive weight capacity make it an ideal choice for streamlined installation while maintaining superior performance standards. Built from pickled steel sheet, it promises durability and reliability even in demanding environments. With its environment-compliant certifications and advanced features, this distribution board represents a seamless blend of innovation and practicality, ensuring that power distribution is straightforward and dependable.
Environmentally compliant
Supporting sustainable practices
Versatile enough to accommodate various main distribution applications
CE conformity ensures adherence to stringent safety standards
Comes with comprehensive installation instructions for user convenience
Lightweight design facilitates effortless handling and transportation
- RS Stock No. 0201965
- Mfr. Part No. 1STQ009141A0000
Each
$722.39
- RS Stock No. 0203936
- Mfr. Part No. 1STQ009130A0000
Each
$323.17
- RS Stock No. 0202741
- Mfr. Part No. 1STQ008765A0000
Each
$193.11
- RS Stock No. 0204059
- Mfr. Part No. 1STQ009123A0000
Each
$279.51
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 348 mm x 1.252m
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x










