ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- RS Stock No.:
- 203-935
- Mfr. Part No.:
- 1STQ009127A0000
- Brand:
- ABB
Subtotal (1 unit)*
$304.97
(exc. GST)
$335.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.97 |
*price indicative
- RS Stock No.:
- 203-935
- Mfr. Part No.:
- 1STQ009127A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 995mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 265.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 995mm | |
| Series | PRVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 995mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 265.7mm | ||
Material Pickled Steel Sheet | ||
Height 995mm | ||
Series PRVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to offer robust performance and exceptional durability in demanding environments. Crafted from pickled steel sheet, it assures longevity while maintaining a sleek appearance that fits seamlessly into various settings. With a focus on modularity, this distribution board supports a wide array of configurations, making it the ideal choice for modern electrical systems. Its thoughtful design incorporates practical dimensions, ensuring it fits effortlessly into your installation area.
Ideal for modular applications, maximising flexibility in design
Conforms to CE standards
Lightweight for easier handling and installation
Specifically crafted for use in main distribution applications
- RS Stock No. 0202604
- Mfr. Part No. 1STQ009106A0000
Each
$314.27
- RS Stock No. 0203933
- Mfr. Part No. 1STQ009124A0000
Each
$299.66
- RS Stock No. 0203337
- Mfr. Part No. 1STQ008818A0000
Each
$233.95
- RS Stock No. 0203621
- Mfr. Part No. 1STQ008782A0000
Each
$263.61
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 995 mm x 365.7mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x











