ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 165.7mm
- RS Stock No.:
- 204-059
- Mfr. Part No.:
- 1STQ009123A0000
- Brand:
- ABB
Subtotal (1 unit)*
$279.51
(exc. GST)
$307.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.51 |
*price indicative
- RS Stock No.:
- 204-059
- Mfr. Part No.:
- 1STQ009123A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 795mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 165.7mm | |
| Material | Pickled Steel Sheet | |
| Series | PRVS | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 795mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 165.7mm | ||
Material Pickled Steel Sheet | ||
Series PRVS | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands as a robust solution for modular setups, designed to ensure optimal power distribution in various environments. This product features a versatile design suitable for use in System pro E Power applications, facilitating seamless integration into electrical systems. With a net height of 795 mm and a width of 165.7 mm, it balances compactness with substantial capacity. Crafted from pickled steel sheet, the board promises durability and longevity, making it ideal for professional settings. Additionally, its thoughtful engineering includes compliance with environmental standards, ensuring that it not only serves a functional purpose but also aligns with sustainability goals.
Compact design optimises space without compromising on capacity
Meets environmental compliance standards for a greener choice
Provides a reliable solution for main distribution needs
Supports quick installation with comprehensive instructions available
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 798 mm x 602mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 298 mm x 1.002m
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 995 mm x 365.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 223 mm x 602mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 365.7mm