ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 190 mm x 120mm
- RS Stock No.:
- 202-741
- Mfr. Part No.:
- 1STQ008765A0000
- Brand:
- ABB
Subtotal (1 unit)*
$193.11
(exc. GST)
$212.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.11 |
*price indicative
- RS Stock No.:
- 202-741
- Mfr. Part No.:
- 1STQ008765A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 190mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 120mm | |
| Material | Pickled Steel Sheet | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 190mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 120mm | ||
Material Pickled Steel Sheet | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for exceptional performance in modular board applications. Crafted from durable pickled steel sheet, this robust enclosure combines functionality and reliability, making it a pivotal component in your electrical installations. It is especially suited for the System pro E Power modular boards, ensuring seamless integration and enhanced operational efficiency. Enhance your system design with this boards advanced features and compliance with environmental standards, which prioritise both safety and sustainability. The thoughtful construction and impressive specifications make it a top choice for professionals looking to elevate their electrical setups to the next level.
Compact dimensions for efficient use of installation space
Lightweight design for straightforward handling and installation
Environmentally compliant
Classified under ETIM for precise identification and categorisation
Suitable for both business-to-business and general applications
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 165.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 995 mm x 365.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 798 mm x 602mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 298 mm x 1.002m
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 223 mm x 602mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 365.7mm