Finder Relay, 12V dc Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 508-5595
- Distrelec Article No.:
- 137-44-382
- Mfr. Part No.:
- 46.61.9.012.0040
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.46
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship
- Plus 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.46 |
| 25 - 49 | $18.35 |
| 50 + | $18.08 |
*price indicative
- RS Stock No.:
- 508-5595
- Distrelec Article No.:
- 137-44-382
- Mfr. Part No.:
- 46.61.9.012.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Series | 46 | |
| Terminal Type | Plug-In | |
| Switching Current | 25A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 300Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.4mm | |
| Standards/Approvals | CE, EAC | |
| Coil Power | 500mW | |
| Length | 29mm | |
| Height | 32.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Series 46 | ||
Terminal Type Plug-In | ||
Switching Current 25A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 300Ω | ||
Maximum Operating Temperature 70°C | ||
Width 12.4mm | ||
Standards/Approvals CE, EAC | ||
Coil Power 500mW | ||
Length 29mm | ||
Height 32.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 46 Power Relay, SPDT Contact Configuration, 12V DC Coil Voltage - 46.61.9.012.0040
This power relay is ideal for diverse applications within automation and control systems. With a compact design and durable construction, it supports dependable switching operations in various electronic frameworks. Its capacity to manage high voltage and current makes it an advantageous component in sectors that require efficient power management.
Features & Benefits
• Operates at a coil voltage of 12V DC for a wide range of applications
• SPDT configuration provides versatile switching options
• Capable of handling a maximum switching current of 25A for effective performance
• Features quick connect terminals to facilitate straightforward installation
• Offers 6kV isolation between the coil and contacts to enhance safety
• General-purpose design suitable for multiple industrial applications
Applications
• Utilised in control panels for automated systems
• Integrated into bottling plants for monitoring and control
• Suitable for automation in road and tunnel lighting
• Applicable for hoists and cranes in material handling
• Employed in elevators and lifting systems for efficient operations
What precautions should be taken during installation?
Ensure the relay is mounted securely and adheres to the specified voltage and current ratings to prevent damage.
How can I ensure compatibility with my current system?
Verify the relay's voltage and current ratings against the requirements of your system before installation.
What maintenance is required for optimal performance?
Regularly inspect the relay for any signs of wear or damage, and replace it if necessary.
Is it suitable for both AC and DC applications?
This relay is specifically designed for DC applications with a 12V coil voltage, ensuring consistent performance.
Can this relay be used in harsh environments?
With an operating temperature range of -40°C to +70°C, it is suitable for various environmental conditions.
Approvals
UL recognised
Related links
- Panasonic PCB Automotive Relay 25A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Panasonic PCB Automotive Relay 25A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current
- RS PRO PCB Power Relay 25A Switching Current, SPST
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
