ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x

Subtotal (1 unit)*

$323.17

(exc. GST)

$355.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$323.17

*price indicative

RS Stock No.:
203-936
Mfr. Part No.:
1STQ009130A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

695mm

For Use With

Modular Boards - System Pro E Power

Width

365.7mm

Material

Pickled Steel Sheet

Height

995mm

Series

PRVS

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the evolving demands of modern electrical systems, ensuring reliability and efficiency in power distribution. With its spacious configuration and robust build, this product effectively accommodates modular boards as part of the System pro E Power range. Crafted from high-quality pickled steel sheet, it delivers exceptional durability and resilience, making it suitable for various installation environments. The product's thoughtful design focuses on ease of access and flexibility, enabling seamless integration into an extensive range of applications.

Offers a minimal footprint without compromising on storage capabilities

Ensures compliance with the latest RoHS standards for environmental protection

Supports a variety of applications

Provides ease of installation with detailed instructions and manuals included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy