ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x

Subtotal (1 unit)*

$562.82

(exc. GST)

$619.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$562.82

*price indicative

RS Stock No.:
204-065
Mfr. Part No.:
1STQ009139A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

198mm

For Use With

Modular Boards - System Pro E Power

Width

1.252m

Material

Pickled Steel Sheet

Height

198mm

Series

PRVS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Rear segregation redefines electrical management with its robust design and comprehensive functionality. Perfectly suited for modular boards, it integrates seamlessly into existing systems while maintaining high standards of performance and safety. With its pickled steel sheet construction, it promises durability and resilience, ensuring it stands up to the demands of modern electrical systems.

Compact dimensions facilitate easy installation in various environments

Lightweight design simplifies handling and transport

Features robust environmental compliance attributes to meet industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy