Finder Timer Light Switch 11 230V ac
- RS Stock No.:
- 711-4796
- Distrelec Article No.:
- 301-62-639
- Mfr. Part No.:
- 11.31.8.230.0000
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$117.45
(exc. GST)
$129.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $117.45 | - |
| 5 - 9 | $116.01 | 1% |
| 10 + | $113.89 | 3% |
*price indicative
- RS Stock No.:
- 711-4796
- Distrelec Article No.:
- 301-62-639
- Mfr. Part No.:
- 11.31.8.230.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20, IP54 | |
| Battery Life | 5year | |
| Standards/Approvals | CE, EAC | |
| Series | 11 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20, IP54 | ||
Battery Life 5year | ||
Standards/Approvals CE, EAC | ||
Series 11 | ||
- COO (Country of Origin):
- IT
Finder Timer Light Switch, 230V AC Supply Voltage, 1 Channel - 11.31.8.230.0000
This timer light switch offers a reliable solution for automating lighting systems. Designed for use in a variety of settings, this single channel timer effectively operates at a supply voltage of 230V AC. Featuring screw terminal connections, it facilitates easy installation while providing robust performance in managing lighting based on ambient light levels.
Features & Benefits
• Adjustable sensitivity from 1 to 100 lux controls lighting effectively
• Energy-efficient design reduces unnecessary power consumption
• SPNO contact configuration ensures reliable switching
• Compact 17.5mm wide module fits easily into various installations
• One-channel operation simplifies installation and use
• Automatic control enhances energy savings and convenience in lighting
Applications
• Ideal for controlling garden and night lighting
• Suitable for shop displays and park illumination
• Used in streetlights and car park lighting systems
• Enhances automation in home and industrial environments
How does the adjustable sensitivity enhance lighting control?
The sensitivity adjustment allows precise control over when the lights activate, ensuring they turn on or off based on specific ambient light levels, which optimises energy usage and enhances convenience.
What is the importance of the screw terminal feature?
The screw terminal feature simplifies the wiring process, providing secure connections that ensure reliable electrical performance. It allows easy installation and maintenance for electrical professionals.
Can the timer switch be used in outdoor applications?
Yes, it can be used in outdoor applications as long as it is installed in a suitable enclosure that protects it from environmental elements, ensuring longevity and safety.
What are the benefits of using a single channel timer?
A single channel timer offers a straightforward solution for controlling one lighting zone, making it more cost-effective and simpler to manage compared to multi-channel units without compromising functionality.
What temperature range can this device operate within?
The timer light switch operates effectively within an ambient temperature range of -20°C to +50°C, making it suitable for various installation environments.
Related links
- Finder Timer Light Switch 11, 1-Channel 230 V ac
- Finder Timer Light Switch 11, 2-Channel 230 V ac
- Finder Timer Light Switch 10, 1-Channel 230 V ac
- Finder Timer Light Switch 10, 1-Channel 230 V
- Finder Timer Light Switch 230 V ac, 1-Channel
- Theben Timer Light Switch, 1-Channel 230 V ac
- Theben Timer Light Switch LUNA 108 plus EL, 1-Channel 230 V ac
- Dold Timer Light Switch MINITIMER, 1-Channel 230 V ac
